Parametric Equivalent

B41896C7687M008 | |
|---|---|
DigiKey Part Number | 495-B41896C7687M008TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B41896C7687M008 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 41mOhm @ 10kHz 7000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41896C7687M008 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 41mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41896C7687M000 | TDK | 1,971 | 495-6062-ND | Fr.1.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.0.48624 | Fr.2,917.44 |
| Unit Price without VAT: | Fr.0.48624 |
|---|---|
| Unit Price with VAT: | Fr.0.52563 |


