B43508A5687M002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2
Unit Price: Fr.26.62000
Datasheet

Parametric Equivalent


TDK
In Stock: 560
Unit Price: Fr.15.98000
Datasheet

Parametric Equivalent


TDK
In Stock: 60
Unit Price: Fr.13.09000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 156
Unit Price: Fr.17.15000
Datasheet

Parametric Equivalent


TDK
In Stock: 174
Unit Price: Fr.13.46000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: Fr.7.84992
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: Fr.21.94000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: Fr.22.63000
Datasheet
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43508A5687M002

DigiKey Part Number
B43508A5687M002-ND
Manufacturer
Manufacturer Product Number
B43508A5687M002
Description
CAP ALUM 680UF 20% 450V SNAP TH
Customer Reference
Detailed Description
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.4 A @ 100 Hz
Part Status
Not For New Designs
Impedance
260 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.244" (57.00mm)
ESR (Equivalent Series Resistance)
180mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43508A5687M000TDK2495-6316-NDFr.26.62000Parametric Equivalent
B43642A5687M000TDK560495-77498-NDFr.15.98000Parametric Equivalent
B43642A5687M060TDK60495-B43642A5687M060-NDFr.13.09000Parametric Equivalent
B43644A5687M000TDK0495-7499-NDFr.0.00000Parametric Equivalent
B43644A5687M007TDK156495-B43644A5687M007-NDFr.17.15000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
240Fr.17.81771Fr.4,276.25
Unit Price without VAT:Fr.17.81771
Unit Price with VAT:Fr.19.26094