
B43624E2108M000 | |
|---|---|
DigiKey Part Number | 495-77472-ND |
Manufacturer | |
Manufacturer Product Number | B43624E2108M000 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.53 A @ 100 Hz |
Part Status Active | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 90mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.44000 | Fr.8.44 |
| 10 | Fr.6.08500 | Fr.60.85 |
| 80 | Fr.4.90200 | Fr.392.16 |
| 160 | Fr.4.63294 | Fr.741.27 |
| Unit Price without VAT: | Fr.8.44000 |
|---|---|
| Unit Price with VAT: | Fr.9.12364 |

