Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43640A5826M000 | |
|---|---|
DigiKey Part Number | B43640A5826M000-ND |
Manufacturer | |
Manufacturer Product Number | B43640A5826M000 |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.16Ohm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 530 mA @ 100 Hz |
Part Status Active | Impedance 1.72 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.16Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640A5826M060 | TDK | 0 | 495-B43640A5826M060-ND | Fr.1.65853 | Parametric Equivalent |
| B43642A5826M000 | TDK | 0 | B43642A5826M000-ND | Fr.2.00030 | Parametric Equivalent |
| B43642A5826M060 | TDK | 0 | 495-B43642A5826M060-ND | Fr.2.04925 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | Fr.1.64864 | Fr.1,055.13 |
| Unit Price without VAT: | Fr.1.64864 |
|---|---|
| Unit Price with VAT: | Fr.1.78218 |



