Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43642A5277M060 | |
|---|---|
DigiKey Part Number | 495-B43642A5277M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642A5277M060 |
Description | SNAP-IN 270UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 310mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.41 A @ 100 Hz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 310mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642A5277M000 | TDK | 874 | B43642A5277M000-ND | Fr.7.96000 | Parametric Equivalent |
| ELHS451VSN271MQ40S | Chemi-Con | 0 | 565-5101-ND | Fr.11.40000 | Parametric Equivalent |
| LGA2W271MELA40 | Nichicon | 202 | LGA2W271MELA40-ND | Fr.6.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | Fr.4.28590 | Fr.2,228.67 |
| Unit Price without VAT: | Fr.4.28590 |
|---|---|
| Unit Price with VAT: | Fr.4.63306 |




