Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43642B2687M060 | |
|---|---|
DigiKey Part Number | 495-B43642B2687M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642B2687M060 |
Description | SNAP-IN 680UF 200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.69 A @ 100 Hz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642B2687M000 | TDK | 0 | 495-B43642B2687M000-ND | Fr.2.88587 | Parametric Equivalent |
| 220MXG680MEFCSN25X30 | Rubycon | 0 | 1189-220MXG680MEFCSN25X30-ND | Fr.1.49660 | Parametric Equivalent |
| LGN2D681MELA30 | Nichicon | 0 | 493-7083-ND | Fr.4.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | Fr.2.93498 | Fr.1,526.19 |
| Unit Price without VAT: | Fr.2.93498 |
|---|---|
| Unit Price with VAT: | Fr.3.17271 |




