B43642F2567M060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: Fr.2.57852
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: Fr.3.07608
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.3.05641
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.3.29470
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: Fr.2.01936
Datasheet

Parametric Equivalent


Nichicon
In Stock: 787
Unit Price: Fr.4.78000
Datasheet
New at DigiKey
Image for B43642F2567M060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43642F2567M060

DigiKey Part Number
495-B43642F2567M060-ND
Manufacturer
Manufacturer Product Number
B43642F2567M060
Description
SNAP-IN 560UF 250V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.68 A @ 100 Hz
Part Status
Active
Impedance
220 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
150mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43544E2567M067TDK0B43544E2567M067-NDFr.2.57852Parametric Equivalent
B43642F2567M000TDK0495-B43642F2567M000-NDFr.3.07608Parametric Equivalent
381LR561M250J032Cornell Dubilier Knowles0338-3684-NDFr.3.05641Parametric Equivalent
381LX561M250J032Cornell Dubilier Knowles0381LX561M250J032-NDFr.3.29470Parametric Equivalent
LGN2E561MELA35Nichicon0493-7093-NDFr.2.01936Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
520Fr.3.14106Fr.1,633.35
Unit Price without VAT:Fr.3.14106
Unit Price with VAT:Fr.3.39549