Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43642H2687M060 | |
|---|---|
DigiKey Part Number | 495-B43642H2687M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642H2687M060 |
Description | SNAP-IN 680UF 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.12 A @ 100 Hz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544G2687M000 | TDK | 0 | B43544G2687M000-ND | Fr.3.85308 | Parametric Equivalent |
| B43642H2687M000 | TDK | 0 | B43642H2687M000-ND | Fr.4.00083 | Parametric Equivalent |
| 250MXG680MEFCSN35X25 | Rubycon | 0 | 1189-3885-ND | Fr.4.27300 | Parametric Equivalent |
| LGN2E681MELC25 | Nichicon | 0 | 493-8336-ND | Fr.5.59000 | Parametric Equivalent |
| LGW2E681MELC25 | Nichicon | 223 | 493-8537-ND | Fr.6.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | Fr.4.05029 | Fr.972.07 |
| Unit Price without VAT: | Fr.4.05029 |
|---|---|
| Unit Price with VAT: | Fr.4.37836 |






