Parametric Equivalent
Parametric Equivalent

B43644A2567M067 | |
|---|---|
DigiKey Part Number | 495-B43644A2567M067-ND |
Manufacturer | |
Manufacturer Product Number | B43644A2567M067 |
Description | SNAP-IN 560UF 200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.64 A @ 100 Hz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644A2567M007 | TDK | 0 | 495-B43644A2567M007-ND | Fr.5.14000 | Parametric Equivalent |
| B43644A2567M060 | TDK | 0 | 495-B43644A2567M060-ND | Fr.2.10266 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | Fr.2.47994 | Fr.1,587.16 |
| Unit Price without VAT: | Fr.2.47994 |
|---|---|
| Unit Price with VAT: | Fr.2.68082 |



