
B43644A9827M000 | |
|---|---|
DigiKey Part Number | 495-77164-ND |
Manufacturer | |
Manufacturer Product Number | B43644A9827M000 |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.97 A @ 100 Hz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.79000 | Fr.13.79 |
| 10 | Fr.10.20800 | Fr.102.08 |
| 60 | Fr.8.60217 | Fr.516.13 |
| 120 | Fr.8.16033 | Fr.979.24 |
| Unit Price without VAT: | Fr.13.79000 |
|---|---|
| Unit Price with VAT: | Fr.14.90699 |

