Parametric Equivalent

B43644F9337M060 | |
|---|---|
DigiKey Part Number | 495-B43644F9337M060-ND |
Manufacturer | |
Manufacturer Product Number | B43644F9337M060 |
Description | SNAP-IN 330UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 320mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.36 A @ 100 Hz |
Part Status Active | Impedance 480 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 320mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644F9337M000 | TDK | 108 | B43644F9337M000-ND | Fr.8.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | Fr.4.70492 | Fr.1,129.18 |
| Unit Price without VAT: | Fr.4.70492 |
|---|---|
| Unit Price with VAT: | Fr.5.08602 |


