
B43701A9398M000 | |
|---|---|
DigiKey Part Number | B43701A9398M000-ND |
Manufacturer | |
Manufacturer Product Number | B43701A9398M000 |
Description | CAP ALUM 3900UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.9 A @ 100 Hz |
Part Status Active | Lead Spacing 1.122" (28.50mm) |
Capacitance | Size / Dimension 2.531" Dia (64.30mm) |
Tolerance ±20% | Height - Seated (Max) 4.201" (106.70mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 34mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.67.20000 | Fr.67.20 |
| 25 | Fr.52.64880 | Fr.1,316.22 |
| Unit Price without VAT: | Fr.67.20000 |
|---|---|
| Unit Price with VAT: | Fr.72.64320 |

