NTC Thermistor 10k Disc, 4.5mm Dia x 4.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Disc, 4.5mm Dia x 4.5mm W
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57891S0103F008

DigiKey Part Number
495-2163-ND
Manufacturer
Manufacturer Product Number
B57891S0103F008
Description
THERMISTOR NTC 10KOHM 3950K DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Disc, 4.5mm Dia x 4.5mm W
Datasheet
 Datasheet
EDA/CAD Models
B57891S0103F008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
3950K
Manufacturer
TDK
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
200 mW
Part Status
Active
Length - Lead Wire
1.42" (36.00mm)
Resistance in Ohms @ 25°C
10k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Package / Case
Disc, 4.5mm Dia x 4.5mm W
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 597
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.38000Fr.1.38
5Fr.1.22600Fr.6.13
10Fr.1.16800Fr.11.68
25Fr.1.09920Fr.27.48
50Fr.1.05160Fr.52.58
100Fr.1.00860Fr.100.86
500Fr.0.92172Fr.460.86
1,000Fr.0.88943Fr.889.43
5,000Fr.0.82439Fr.4,121.95
Manufacturers Standard Package
Unit Price without VAT:Fr.1.38000
Unit Price with VAT:Fr.1.49178