PTC Thermistor 680 Ohms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 680 Ohms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59701A0070A062

DigiKey Part Number
495-2415-2-ND - Tape & Reel (TR)
495-2415-1-ND - Cut Tape (CT)
495-2415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59701A0070A062
Description
SENSOR PTC 680OHM 50% 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 680 Ohms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59701A0070A062 Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
TDK
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
0805
Resistance @ 25°C
680 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,962
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
5Fr.0.54400Fr.2.72
10Fr.0.51600Fr.5.16
25Fr.0.48200Fr.12.05
50Fr.0.45920Fr.22.96
100Fr.0.43830Fr.43.83
500Fr.0.39632Fr.198.16
1,000Fr.0.38071Fr.380.71
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.32271Fr.1,290.84
8,000Fr.0.31172Fr.2,493.76
12,000Fr.0.30572Fr.3,668.64
20,000Fr.0.29858Fr.5,971.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022