


B59721A0120A062 | |
|---|---|
DigiKey Part Number | 495-4315-2-ND - Tape & Reel (TR) 495-4315-1-ND - Cut Tape (CT) 495-4315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59721A0120A062 |
Description | SENSOR PTC 680OHM 50% 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 680 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59721A0120A062 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance @ 25°C 680 Ohms | Supplier Device Package 0805 |
Resistance Tolerance ±50% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 5 | Fr.0.34200 | Fr.1.71 |
| 10 | Fr.0.32400 | Fr.3.24 |
| 25 | Fr.0.30240 | Fr.7.56 |
| 50 | Fr.0.28720 | Fr.14.36 |
| 100 | Fr.0.27350 | Fr.27.35 |
| 500 | Fr.0.24586 | Fr.122.93 |
| 1,000 | Fr.0.23560 | Fr.235.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.19877 | Fr.795.08 |
| 8,000 | Fr.0.19156 | Fr.1,532.48 |
| 12,000 | Fr.0.18763 | Fr.2,251.56 |
| 20,000 | Fr.0.18295 | Fr.3,659.00 |
| 28,000 | Fr.0.18003 | Fr.5,040.84 |
| 40,000 | Fr.0.17706 | Fr.7,082.40 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

