
B72207S0231K111 | |
|---|---|
DigiKey Part Number | 495-6566-2-ND - Tape & Reel (TR) 495-6566-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0231K111 |
Description | VARISTOR 360V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 17J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.15600 | Fr.1.56 |
| 25 | Fr.0.13800 | Fr.3.45 |
| 100 | Fr.0.11850 | Fr.11.85 |
| 250 | Fr.0.10916 | Fr.27.29 |
| 500 | Fr.0.10350 | Fr.51.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.08651 | Fr.129.77 |
| 3,000 | Fr.0.08346 | Fr.250.38 |
| 4,500 | Fr.0.08193 | Fr.368.69 |
| 7,500 | Fr.0.08023 | Fr.601.73 |
| 10,500 | Fr.0.07924 | Fr.832.02 |
| 15,000 | Fr.0.07829 | Fr.1,174.35 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

