
B72207S0301K201 | |
|---|---|
DigiKey Part Number | 495-B72207S0301K201-ND |
Manufacturer | |
Manufacturer Product Number | B72207S0301K201 |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 23J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.11800 | Fr.1.18 |
| 25 | Fr.0.10520 | Fr.2.63 |
| 100 | Fr.0.08970 | Fr.8.97 |
| 250 | Fr.0.08252 | Fr.20.63 |
| 500 | Fr.0.07814 | Fr.39.07 |
| 1,000 | Fr.0.07453 | Fr.74.53 |
| 3,000 | Fr.0.07008 | Fr.210.24 |
| 5,000 | Fr.0.06844 | Fr.342.20 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

