
B72530U1600K062 | |
|---|---|
DigiKey Part Number | 495-B72530U1600K062TR-ND - Tape & Reel (TR) 495-B72530U1600K062CT-ND - Cut Tape (CT) 495-B72530U1600K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530U1600K062 |
Description | VARISTOR 100V 1.2KA 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530U1600K062 Models |
Category | Varistor Voltage (Typ) 100 V |
Manufacturer TDK | Varistor Voltage (Max) 110 V |
Series | Current - Surge 1.2 kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2000 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 85 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 90 V | Package / Case 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.50000 | Fr.1.50 |
| 10 | Fr.1.10400 | Fr.11.04 |
| 25 | Fr.1.00400 | Fr.25.10 |
| 100 | Fr.0.89470 | Fr.89.47 |
| 250 | Fr.0.84252 | Fr.210.63 |
| 500 | Fr.0.81110 | Fr.405.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.70372 | Fr.703.72 |
| 2,000 | Fr.0.68463 | Fr.1,369.26 |
| 3,000 | Fr.0.67506 | Fr.2,025.18 |
| 5,000 | Fr.0.66447 | Fr.3,322.35 |
| 7,000 | Fr.0.65827 | Fr.4,607.89 |
| 10,000 | Fr.0.65232 | Fr.6,523.20 |
| Unit Price without VAT: | Fr.1.50000 |
|---|---|
| Unit Price with VAT: | Fr.1.62150 |

