82 V 4.5 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72540T6500K062

DigiKey Part Number
495-7256-2-ND - Tape & Reel (TR)
495-7256-1-ND - Cut Tape (CT)
495-7256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72540T6500K062
Description
VARISTOR 82V 4.5KA 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 V 4.5 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72540T6500K062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
90.2 V
Manufacturer
TDK
Current - Surge
4.5 kA
Series
Energy
15J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3000 pF @ 1 MHz
Maximum AC Volts
50 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
65 V
Mounting Type
Surface Mount
Varistor Voltage (Min)
73.8 V
Package / Case
2220 (5750 Metric)
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,787
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.99000Fr.1.99
10Fr.1.47200Fr.14.72
25Fr.1.34440Fr.33.61
100Fr.1.20430Fr.120.43
250Fr.1.13724Fr.284.31
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600Fr.0.97463Fr.584.78
1,200Fr.0.94633Fr.1,135.60
1,800Fr.0.93217Fr.1,677.91
3,000Fr.0.91646Fr.2,749.38
4,200Fr.0.90729Fr.3,810.62
6,000Fr.0.89847Fr.5,390.82
Manufacturers Standard Package
Unit Price without VAT:Fr.1.99000
Unit Price with VAT:Fr.2.15119