68 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72580T0400K062

DigiKey Part Number
495-76133-2-ND - Tape & Reel (TR)
495-76133-1-ND - Cut Tape (CT)
495-76133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72580T0400K062
Description
VARISTOR 68V 500A 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61.2 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
74.8 V
Current - Surge
500 A
Energy
4.8J
Number of Circuits
1
Capacitance @ Frequency
1000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,025
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.56000Fr.0.56
10Fr.0.39400Fr.3.94
25Fr.0.35320Fr.8.83
100Fr.0.30890Fr.30.89
250Fr.0.28764Fr.71.91
500Fr.0.27484Fr.137.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.23686Fr.236.86
2,000Fr.0.22909Fr.458.18
3,000Fr.0.22519Fr.675.57
5,000Fr.0.22088Fr.1,104.40
7,000Fr.0.21836Fr.1,528.52
10,000Fr.0.21593Fr.2,159.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.56000
Unit Price with VAT:Fr.0.60536