For SMPS Transformer Isolation 50kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78302A2403A003

DigiKey Part Number
495-B78302A2403A003TR-ND - Tape & Reel (TR)
495-B78302A2403A003CT-ND - Cut Tape (CT)
495-B78302A2403A003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78302A2403A003
Description
XFMR 4MH SMD
Customer Reference
Detailed Description
For SMPS Transformer Isolation 50kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B78302A2403A003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
TDK
Mounting Type
Surface Mount
Series
Size / Dimension
0.307" L x 0.264" W (7.80mm x 6.70mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.264" (6.70mm)
Part Status
Obsolete
Footprint
0.346" L x 0.264" W (8.80mm x 6.70mm)
Inductance @ Frequency
4mH @ 50kHz
Style
Wirewound
Frequency
50kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.79000Fr.2.79
10Fr.2.51900Fr.25.19
Unit Price without VAT:Fr.2.79000
Unit Price with VAT:Fr.3.01599