
B78476A8245A003 | |
|---|---|
DigiKey Part Number | 495-4022-2-ND - Tape & Reel (TR) 495-4022-1-ND - Cut Tape (CT) 495-4022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78476A8245A003 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer TDK | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.272" W (12.70mm x 6.90mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.85mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.64000 | Fr.1.64 |
| 10 | Fr.1.48000 | Fr.14.80 |
| 25 | Fr.1.42200 | Fr.35.55 |
| 50 | Fr.1.37920 | Fr.68.96 |
| 100 | Fr.1.33720 | Fr.133.72 |
| 250 | Fr.1.28332 | Fr.320.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.11470 | Fr.557.35 |
| 1,000 | Fr.1.08015 | Fr.1,080.15 |
| 1,500 | Fr.1.06037 | Fr.1,590.56 |
| 2,500 | Fr.1.03587 | Fr.2,589.68 |
| 3,500 | Fr.1.02000 | Fr.3,570.00 |
| 5,000 | Fr.1.00342 | Fr.5,017.10 |
| Unit Price without VAT: | Fr.1.64000 |
|---|---|
| Unit Price with VAT: | Fr.1.77284 |




