
B82144A2474J000 | |
|---|---|
DigiKey Part Number | 495-5623-2-ND - Tape & Reel (TR) 495-5623-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144A2474J000 |
Description | FIXED IND 470UH 280MA 2.5 OHM TH |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 280 mA 2.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144A2474J000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.5Ohm Max |
Series | Q @ Freq 40 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 1.5MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.205" Dia x 0.472" L (5.20mm x 12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.27800 | Fr.2.78 |
| 25 | Fr.0.25720 | Fr.6.43 |
| 50 | Fr.0.24220 | Fr.12.11 |
| 100 | Fr.0.22840 | Fr.22.84 |
| 250 | Fr.0.21128 | Fr.52.82 |
| 500 | Fr.0.19920 | Fr.99.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.16575 | Fr.248.62 |
| 3,000 | Fr.0.15630 | Fr.468.90 |
| 4,500 | Fr.0.15103 | Fr.679.63 |
| 7,500 | Fr.0.14464 | Fr.1,084.80 |
| 10,500 | Fr.0.14058 | Fr.1,476.09 |
| 15,000 | Fr.0.13817 | Fr.2,072.55 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

