
B82422A3330K100 | |
|---|---|
DigiKey Part Number | 495-1715-2-ND - Tape & Reel (TR) 495-1715-1-ND - Cut Tape (CT) 495-1715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A3330K100 |
Description | FIXED IND 33NH 540MA 170 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 540 mA 170mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3330K100 Models |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Q @ Freq 20 @ 50MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.25400 | Fr.2.54 |
| 25 | Fr.0.23480 | Fr.5.87 |
| 50 | Fr.0.22180 | Fr.11.09 |
| 100 | Fr.0.20890 | Fr.20.89 |
| 250 | Fr.0.19332 | Fr.48.33 |
| 500 | Fr.0.18226 | Fr.91.13 |
| 1,000 | Fr.0.17184 | Fr.171.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.14660 | Fr.293.20 |
| 4,000 | Fr.0.13824 | Fr.552.96 |
| 6,000 | Fr.0.13357 | Fr.801.42 |
| 10,000 | Fr.0.12793 | Fr.1,279.30 |
| 14,000 | Fr.0.12434 | Fr.1,740.76 |
| 20,000 | Fr.0.12386 | Fr.2,477.20 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |


