
B82432C1153K000 | |
|---|---|
DigiKey Part Number | 495-B82432C1153K000TR-ND - Tape & Reel (TR) 495-B82432C1153K000CT-ND - Cut Tape (CT) 495-B82432C1153K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1153K000 |
Description | FIXED IND 15UH 280MA 1.25 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 280 mA 1.25Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1153K000 Models |
Category | DC Resistance (DCR) 1.25Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC453232-150KL | Bourns Inc. | 1,899 | 118-CC453232-150KLCT-ND | Fr.0.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.56000 | Fr.0.56 |
| 10 | Fr.0.46200 | Fr.4.62 |
| 25 | Fr.0.42680 | Fr.10.67 |
| 50 | Fr.0.40260 | Fr.20.13 |
| 100 | Fr.0.37950 | Fr.37.95 |
| 250 | Fr.0.35116 | Fr.87.79 |
| 500 | Fr.0.33108 | Fr.165.54 |
| 1,000 | Fr.0.31217 | Fr.312.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.28886 | Fr.722.15 |
| 5,000 | Fr.0.27242 | Fr.1,362.10 |
| 7,500 | Fr.0.26325 | Fr.1,974.37 |
| 12,500 | Fr.0.25214 | Fr.3,151.75 |
| 17,500 | Fr.0.24510 | Fr.4,289.25 |
| 25,000 | Fr.0.24042 | Fr.6,010.50 |
| Unit Price without VAT: | Fr.0.56000 |
|---|---|
| Unit Price with VAT: | Fr.0.60536 |


