330 µH Unshielded Drum Core, Wirewound Inductor 280 mA 3.29Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1334K050

DigiKey Part Number
495-75646-2-ND - Tape & Reel (TR)
495-75646-1-ND - Cut Tape (CT)
495-75646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1334K050
Description
FIXED IND 330UH 280MA 3.29 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 280 mA 3.29Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1334K050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
3.29Ohm Max
Series
Q @ Freq
20 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
3.4MHz
Part Status
Active
Ratings
AEC-Q200
Type
Drum Core, Wirewound
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
2220 (5650 Metric)
Current Rating (Amps)
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Current - Saturation (Isat)
430mA
Height - Seated (Max)
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,774
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.93000Fr.0.93
10Fr.0.76200Fr.7.62
25Fr.0.70480Fr.17.62
50Fr.0.66440Fr.33.22
100Fr.0.62650Fr.62.65
250Fr.0.57956Fr.144.89
500Fr.0.54646Fr.273.23
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.45049Fr.675.74
3,000Fr.0.42486Fr.1,274.58
4,500Fr.0.41953Fr.1,887.88
Manufacturers Standard Package
Unit Price without VAT:Fr.0.93000
Unit Price with VAT:Fr.1.00533