22 µH Shielded Drum Core, Wirewound Inductor 2.66 A 113mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464D6223M000

DigiKey Part Number
495-B82464D6223M000TR-ND - Tape & Reel (TR)
495-B82464D6223M000CT-ND - Cut Tape (CT)
495-B82464D6223M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464D6223M000
Description
FIXED IND 22UH 2.66A 113 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.66 A 113mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464D6223M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.35A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
113mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.248" (6.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 590
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.41000Fr.1.41
10Fr.1.15600Fr.11.56
25Fr.1.06960Fr.26.74
50Fr.1.00840Fr.50.42
100Fr.0.95080Fr.95.08
250Fr.0.87976Fr.219.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600Fr.0.67560Fr.405.36
1,200Fr.0.63711Fr.764.53
1,800Fr.0.61565Fr.1,108.17
3,000Fr.0.60373Fr.1,811.19
Manufacturers Standard Package
Unit Price without VAT:Fr.1.41000
Unit Price with VAT:Fr.1.52421