Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 39mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477D4223M900

DigiKey Part Number
495-B82477D4223M900TR-ND - Tape & Reel (TR)
495-B82477D4223M900CT-ND - Cut Tape (CT)
495-B82477D4223M900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477D4223M900
Description
FIXED IND 22UH 3.11A 78 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 39mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477D4223M900 Models
Product Attributes
Filter Similar Products
Category
Current Saturation - Series
2.25 A
Manufacturer
TDK
DC Resistance (DCR) - Parallel
39mOhm Max
Series
DC Resistance (DCR) - Series
156mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Shielded
Part Status
Active
Ratings
AEC-Q200
Number of Coils
2
Operating Temperature
-55°C ~ 150°C
Inductance - Connected In Parallel
22 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
88 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Series
3.11 A
Height
0.335" (8.50mm)
Current Saturation - Parallel
4.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.39000Fr.1.39
10Fr.1.14100Fr.11.41
25Fr.1.05560Fr.26.39
50Fr.0.99520Fr.49.76
100Fr.0.93840Fr.93.84
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350Fr.0.75637Fr.264.73
700Fr.0.71324Fr.499.27
1,050Fr.0.68919Fr.723.65
1,750Fr.0.66007Fr.1,155.12
2,450Fr.0.65056Fr.1,593.87
Manufacturers Standard Package
Unit Price without VAT:Fr.1.39000
Unit Price with VAT:Fr.1.50259