
B82477D4473M900 | |
|---|---|
DigiKey Part Number | 495-B82477D4473M900TR-ND - Tape & Reel (TR) 495-B82477D4473M900CT-ND - Cut Tape (CT) 495-B82477D4473M900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D4473M900 |
Description | FIXED IND 47UH 2.44A 145 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 188 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 72.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D4473M900 Models |
Category | Current Saturation - Series 1.65 A |
Manufacturer TDK | DC Resistance (DCR) - Parallel 72.5mOhm Max |
Series | DC Resistance (DCR) - Series 290mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded |
Part Status Active | Ratings AEC-Q200 |
Number of Coils 2 | Operating Temperature -55°C ~ 150°C |
Inductance - Connected In Parallel 47 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 188 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Series 2.44 A | Height 0.335" (8.50mm) |
Current Saturation - Parallel 3.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.50000 | Fr.1.50 |
| 10 | Fr.1.23700 | Fr.12.37 |
| 25 | Fr.1.14400 | Fr.28.60 |
| 50 | Fr.1.07860 | Fr.53.93 |
| 100 | Fr.1.01690 | Fr.101.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | Fr.0.82734 | Fr.289.57 |
| 700 | Fr.0.78019 | Fr.546.13 |
| 1,050 | Fr.0.75388 | Fr.791.57 |
| 1,750 | Fr.0.72203 | Fr.1,263.55 |
| 2,450 | Fr.0.71872 | Fr.1,760.86 |
| Unit Price without VAT: | Fr.1.50000 |
|---|---|
| Unit Price with VAT: | Fr.1.62150 |


