Similar
Similar
Similar
Similar

B82477P2334M000 | |
|---|---|
DigiKey Part Number | 495-77115-2-ND - Tape & Reel (TR) 495-77115-1-ND - Cut Tape (CT) 495-77115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P2334M000 |
Description | FIXED IND 330UH 950MA 460 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 950 mA 460mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P2334M000 Models |
Category | Current - Saturation (Isat) 680mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 460mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH12D78RNP-331MC | Sumida America Inc. | 0 | 308-CDRH12D78RNP-331MCTR-ND | Fr.0.74771 | Similar |
| CDRR107NP-331MC | Sumida America Inc. | 0 | 308-CDRR107NP-331MCTR-ND | Fr.0.49087 | Similar |
| DRA125-331-R | Eaton - Electronics Division | 545 | 283-3575-1-ND | Fr.0.85000 | Similar |
| SRR1260-331K | Bourns Inc. | 2,325 | SRR1260-331KCT-ND | Fr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.17000 | Fr.1.17 |
| 10 | Fr.0.95800 | Fr.9.58 |
| 25 | Fr.0.88640 | Fr.22.16 |
| 50 | Fr.0.83580 | Fr.41.79 |
| 100 | Fr.0.78800 | Fr.78.80 |
| 250 | Fr.0.72900 | Fr.182.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.0.61238 | Fr.367.43 |
| 1,200 | Fr.0.57748 | Fr.692.98 |
| 1,800 | Fr.0.55803 | Fr.1,004.45 |
| 3,000 | Fr.0.54131 | Fr.1,623.93 |
| Unit Price without VAT: | Fr.1.17000 |
|---|---|
| Unit Price with VAT: | Fr.1.26477 |




