
B82477P4823M000 | |
|---|---|
DigiKey Part Number | 495-75344-2-ND - Tape & Reel (TR) 495-75344-1-ND - Cut Tape (CT) 495-75344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P4823M000 |
Description | FIXED IND 82UH 2.1A 120 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 2.1 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P4823M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.23000 | Fr.1.23 |
| 10 | Fr.1.00800 | Fr.10.08 |
| 25 | Fr.0.93320 | Fr.23.33 |
| 50 | Fr.0.87960 | Fr.43.98 |
| 100 | Fr.0.82950 | Fr.82.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | Fr.0.65794 | Fr.230.28 |
| 700 | Fr.0.62043 | Fr.434.30 |
| 1,050 | Fr.0.59950 | Fr.629.48 |
| 1,750 | Fr.0.57416 | Fr.1,004.78 |
| 2,450 | Fr.0.55807 | Fr.1,367.27 |
| 3,500 | Fr.0.55669 | Fr.1,948.41 |
| Unit Price without VAT: | Fr.1.23000 |
|---|---|
| Unit Price with VAT: | Fr.1.32963 |

