Direct
Similar

B82479A1562M000 | |
|---|---|
DigiKey Part Number | B82479A1562M000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82479A1562M000 |
Description | FIXED IND 5.6UH 5.3A 22 MOHM SMD |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 5.3 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82479A1562M000 Models |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.280" (7.11mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1806-5R6ML | Bourns Inc. | 2,644 | 118-SDR1806-5R6MLCT-ND | Fr.0.76000 | Direct |
| IDC7328ER5R6M | Vishay Dale | 0 | IDC7328ER5R6M-ND | Fr.0.60698 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.55936 | Fr.139.84 |
| Unit Price without VAT: | Fr.0.55936 |
|---|---|
| Unit Price with VAT: | Fr.0.60467 |



