100 nH Unshielded Drum Core, Wirewound Inductor 450 mA 280mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Unshielded Drum Core, Wirewound Inductor 450 mA 280mOhm Max Nonstandard
B82498F

B82498F3101J000

DigiKey Part Number
495-1849-2-ND - Tape & Reel (TR)
495-1849-1-ND - Cut Tape (CT)
495-1849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F3101J000
Description
FIXED IND 100NH 450MA 280 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 450 mA 280mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F3101J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
280mOhm Max
Mfr
Q @ Freq
55 @ 500MHz
Series
Frequency - Self Resonant
1.35GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
150 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.055" (1.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,768
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.30700Fr.3.07
25Fr.0.28400Fr.7.10
50Fr.0.26800Fr.13.40
100Fr.0.25270Fr.25.27
250Fr.0.23376Fr.58.44
500Fr.0.22040Fr.110.20
1,000Fr.0.20781Fr.207.81
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.17130Fr.513.90
6,000Fr.0.16154Fr.969.24
9,000Fr.0.15610Fr.1,404.90
15,000Fr.0.15298Fr.2,294.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997