680 nH Unshielded Drum Core, Wirewound Inductor 190 mA 1.7Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Unshielded Drum Core, Wirewound Inductor 190 mA 1.7Ohm Max Nonstandard
B82498F

B82498F3681J000

DigiKey Part Number
495-3436-2-ND - Tape & Reel (TR)
495-3436-1-ND - Cut Tape (CT)
495-3436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F3681J000
Description
FIXED IND 680NH 190MA 1.7 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Drum Core, Wirewound Inductor 190 mA 1.7Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F3681J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.7Ohm Max
Mfr
Q @ Freq
23 @ 50MHz
Series
Frequency - Self Resonant
300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.055" (1.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW201212-R68JBourns Inc.1,537118-CW201212-R68JCT-NDFr.0.20000Similar
In-Stock: 861
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.30900Fr.3.09
25Fr.0.28600Fr.7.15
50Fr.0.26960Fr.13.48
100Fr.0.25420Fr.25.42
250Fr.0.23512Fr.58.78
500Fr.0.22168Fr.110.84
1,000Fr.0.20903Fr.209.03
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.18933Fr.567.99
6,000Fr.0.17854Fr.1,071.24
9,000Fr.0.17253Fr.1,552.77
15,000Fr.0.16524Fr.2,478.60
21,000Fr.0.16062Fr.3,373.02
30,000Fr.0.15587Fr.4,676.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997