
B82724V2103U040 | |
|---|---|
DigiKey Part Number | 495-B82724V2103U040-ND |
Manufacturer | |
Manufacturer Product Number | B82724V2103U040 |
Description | CMC 3.3MH 10A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 9.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82724V2103U040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 9.2mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.299" L x 0.906" W (33.00mm x 23.00mm) | |
Height (Max) | 1.181" (30.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.55000 | Fr.6.55 |
| 10 | Fr.5.38400 | Fr.53.84 |
| 25 | Fr.4.98120 | Fr.124.53 |
| 91 | Fr.4.46495 | Fr.406.31 |
| 182 | Fr.4.21077 | Fr.766.36 |
| 273 | Fr.4.11473 | Fr.1,123.32 |
| Unit Price without VAT: | Fr.6.55000 |
|---|---|
| Unit Price with VAT: | Fr.7.08055 |

