Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X0180T502

DigiKey Part Number
495-5903-2-ND - Tape & Reel (TR)
495-5903-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B88069X0180T502
Description
GDT 75V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X0180T502 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
75 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,190
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.64000Fr.1.64
5Fr.1.35600Fr.6.78
10Fr.1.25100Fr.12.51
50Fr.1.03800Fr.51.90
100Fr.0.95750Fr.95.75
250Fr.0.86044Fr.215.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.75358Fr.376.79
1,000Fr.0.69442Fr.694.42
1,500Fr.0.66182Fr.992.73
2,500Fr.0.62274Fr.1,556.85
3,500Fr.0.60801Fr.2,128.04
Manufacturers Standard Package
Unit Price without VAT:Fr.1.64000
Unit Price with VAT:Fr.1.77284