
B88069X2271B502 | |
|---|---|
DigiKey Part Number | 495-5854-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2271B502 |
Description | GDT 90V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2271B502 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.94000 | Fr.1.94 |
| 5 | Fr.1.61000 | Fr.8.05 |
| 10 | Fr.1.48600 | Fr.14.86 |
| 50 | Fr.1.23340 | Fr.61.67 |
| 100 | Fr.1.13780 | Fr.113.78 |
| 250 | Fr.1.02228 | Fr.255.57 |
| 500 | Fr.0.94234 | Fr.471.17 |
| 1,000 | Fr.0.86823 | Fr.868.23 |
| 5,000 | Fr.0.77764 | Fr.3,888.20 |
| Unit Price without VAT: | Fr.1.94000 |
|---|---|
| Unit Price with VAT: | Fr.2.09714 |

