C0603C0G1H120J030BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 37,895
Unit Price: Fr.0.08000
Datasheet

Direct


Murata Electronics
In Stock: 38,751
Unit Price: Fr.0.08000
Datasheet

Direct


Murata Electronics
In Stock: 513,132
Unit Price: Fr.0.08000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00168
Datasheet

Direct


Taiyo Yuden
In Stock: 25,892
Unit Price: Fr.0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 700,587
Unit Price: Fr.0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 30,989
Unit Price: Fr.0.08000
Datasheet
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1H120J030BA

DigiKey Part Number
445-1775-2-ND - Tape & Reel (TR)
445-1775-1-ND - Cut Tape (CT)
445-1775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1H120J030BA
Description
CAP CER 12PF 50V C0G 0201
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1H120J030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRNPO9BN120YAGEO37,895311-1585-1-NDFr.0.08000Direct
GRM0335C1H120GA01JMurata Electronics38,751490-GRM0335C1H120GA01JCT-NDFr.0.08000Direct
GRM0335C1H120JA01DMurata Electronics513,132490-6114-1-NDFr.0.08000Direct
GRM0335C1H120JA01JMurata Electronics0GRM0335C1H120JA01J-NDFr.0.00168Direct
UMK063CG120JT-FTaiyo Yuden25,892587-3206-1-NDFr.0.08000Direct
Obsolete
This product is no longer manufactured. View Substitutes