

C0603X5R1A334K030BC | |
|---|---|
DigiKey Part Number | 445-13662-2-ND - Tape & Reel (TR) 445-13662-1-ND - Cut Tape (CT) 445-13662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1A334K030BC |
Description | CAP CER 0.33UF 10V X5R 0201 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1A334K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03A224KP3NNNC | Samsung Electro-Mechanics | 64 | 1276-1331-1-ND | Fr.0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.08600 | Fr.0.86 |
| 50 | Fr.0.06140 | Fr.3.07 |
| 100 | Fr.0.05370 | Fr.5.37 |
| 500 | Fr.0.04082 | Fr.20.41 |
| 1,000 | Fr.0.03686 | Fr.36.86 |
| 2,500 | Fr.0.03270 | Fr.81.75 |
| 5,000 | Fr.0.03018 | Fr.150.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.02631 | Fr.394.65 |
| 30,000 | Fr.0.02484 | Fr.745.20 |
| 45,000 | Fr.0.02410 | Fr.1,084.50 |
| 75,000 | Fr.0.02329 | Fr.1,746.75 |
| 105,000 | Fr.0.02281 | Fr.2,395.05 |
| 150,000 | Fr.0.02235 | Fr.3,352.50 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

