

C0603X5R1C104M030BC | |
|---|---|
DigiKey Part Number | 445-13669-2-ND - Tape & Reel (TR) 445-13669-1-ND - Cut Tape (CT) 445-13669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1C104M030BC |
Description | CAP CER 0.1UF 16V X5R 0201 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1C104M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X5R1C104K030BC | TDK | 1,122,160 | 445-7313-1-ND | Fr.0.08000 | Upgrade |
| C0603X5R1E104K030BB | TDK | 687,868 | 445-13671-1-ND | Fr.0.08000 | Upgrade |
| C0603X5R1E104M030BB | TDK | 5,139 | 445-13672-1-ND | Fr.0.08000 | Upgrade |
| C0603X6S1C104K030BC | TDK | 1,579,420 | 445-15903-1-ND | Fr.0.08000 | Similar |
| C0603X6S1C104M030BC | TDK | 8,694 | 445-15904-1-ND | Fr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03400 | Fr.0.34 |
| 50 | Fr.0.02320 | Fr.1.16 |
| 100 | Fr.0.01990 | Fr.1.99 |
| 500 | Fr.0.01434 | Fr.7.17 |
| 1,000 | Fr.0.01265 | Fr.12.65 |
| 2,500 | Fr.0.01088 | Fr.27.20 |
| 5,000 | Fr.0.00981 | Fr.49.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00825 | Fr.123.75 |
| 30,000 | Fr.0.00763 | Fr.228.90 |
| 45,000 | Fr.0.00732 | Fr.329.40 |
| 75,000 | Fr.0.00697 | Fr.522.75 |
| 105,000 | Fr.0.00677 | Fr.710.85 |
| 150,000 | Fr.0.00658 | Fr.987.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

