0.22 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)

C0603X6S1A224K030BC

DigiKey Part Number
445-13708-2-ND - Tape & Reel (TR)
445-13708-1-ND - Cut Tape (CT)
445-13708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X6S1A224K030BC
Description
CAP CER 0.22UF 10V X6S 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X6S1A224K030BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL03A224KP3NNNCSamsung Electro-Mechanics641276-1331-1-NDFr.0.09000Similar
In-Stock: 7,663
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.08600Fr.0.86
50Fr.0.06140Fr.3.07
100Fr.0.05370Fr.5.37
500Fr.0.04082Fr.20.41
1,000Fr.0.03686Fr.36.86
2,500Fr.0.03270Fr.81.75
5,000Fr.0.03018Fr.150.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01627Fr.244.05
30,000Fr.0.01523Fr.456.90
45,000Fr.0.01471Fr.661.95
75,000Fr.0.01414Fr.1,060.50
105,000Fr.0.01380Fr.1,449.00
150,000Fr.0.01348Fr.2,022.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215