0.22 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)

C0603X6S1A224M030BC

DigiKey Part Number
445-13709-2-ND - Tape & Reel (TR)
445-13709-1-ND - Cut Tape (CT)
445-13709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X6S1A224M030BC
Description
CAP CER 0.22UF 10V X6S 0201
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X6S1A224M030BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X6S1A224K030BCTDK7,723445-13708-1-NDFr.0.15000Upgrade
LMK063BJ224MP-FTaiyo Yuden2,169,802587-2483-1-NDFr.0.09000Similar
In-Stock: 50,656
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.07900Fr.0.79
50Fr.0.05640Fr.2.82
100Fr.0.04930Fr.4.93
500Fr.0.03732Fr.18.66
1,000Fr.0.03365Fr.33.65
2,500Fr.0.02976Fr.74.40
5,000Fr.0.02743Fr.137.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.02384Fr.357.60
30,000Fr.0.02247Fr.674.10
45,000Fr.0.02179Fr.980.55
75,000Fr.0.02103Fr.1,577.25
105,000Fr.0.02058Fr.2,160.90
150,000Fr.0.02015Fr.3,022.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134