

C1005C0G1H030B050BA | |
|---|---|
DigiKey Part Number | 445-4869-2-ND - Tape & Reel (TR) 445-4869-1-ND - Cut Tape (CT) 445-4869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H030B050BA |
Description | CAP CER 3PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H030B050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A3R0BAT2A | KYOCERA AVX | 187,184 | 478-10101-1-ND | Fr.0.08000 | Direct |
| GRM1555C1H3R0BA01D | Murata Electronics | 1,908 | 490-6237-1-ND | Fr.0.08000 | Direct |
| GRM1555C1H3R0BA01J | Murata Electronics | 305,049 | 490-7756-1-ND | Fr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03300 | Fr.0.33 |
| 50 | Fr.0.02220 | Fr.1.11 |
| 100 | Fr.0.01900 | Fr.1.90 |
| 500 | Fr.0.01368 | Fr.6.84 |
| 1,000 | Fr.0.01205 | Fr.12.05 |
| 2,500 | Fr.0.01035 | Fr.25.88 |
| 5,000 | Fr.0.00932 | Fr.46.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00824 | Fr.82.40 |
| 20,000 | Fr.0.00757 | Fr.151.40 |
| 30,000 | Fr.0.00723 | Fr.216.90 |
| 50,000 | Fr.0.00686 | Fr.343.00 |
| 70,000 | Fr.0.00664 | Fr.464.80 |
| 100,000 | Fr.0.00643 | Fr.643.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

