

C1005X5R1H102M050BA | |
|---|---|
DigiKey Part Number | 445-13843-2-ND - Tape & Reel (TR) 445-13843-1-ND - Cut Tape (CT) 445-13843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1H102M050BA |
Description | CAP CER 1000PF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1H102M050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1H102K050BA | TDK | 1,946 | 445-7376-1-ND | Fr.0.08000 | Upgrade |
| C1005X7R1H102K050BA | TDK | 27,936 | 445-1256-1-ND | Fr.0.08000 | Upgrade |
| C1005X7R1H102M050BA | TDK | 7,087 | 445-4915-1-ND | Fr.0.08000 | Upgrade |
| C1005C0G1H102F050BA | TDK | 9,644 | 445-7023-1-ND | Fr.0.67000 | Similar |
| C1005C0G1H102G050BA | TDK | 39,790 | 445-7024-1-ND | Fr.0.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02600 | Fr.0.26 |
| 50 | Fr.0.01760 | Fr.0.88 |
| 100 | Fr.0.01500 | Fr.1.50 |
| 500 | Fr.0.01070 | Fr.5.35 |
| 1,000 | Fr.0.00939 | Fr.9.39 |
| 2,500 | Fr.0.00800 | Fr.20.00 |
| 5,000 | Fr.0.00717 | Fr.35.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00630 | Fr.63.00 |
| 20,000 | Fr.0.00575 | Fr.115.00 |
| 30,000 | Fr.0.00548 | Fr.164.40 |
| 50,000 | Fr.0.00518 | Fr.259.00 |
| 70,000 | Fr.0.00500 | Fr.350.00 |
| 100,000 | Fr.0.00483 | Fr.483.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

