Upgrade
Parametric Equivalent


C1005X8R2A332M050BB | |
|---|---|
DigiKey Part Number | 445-15918-2-ND - Tape & Reel (TR) 445-15918-1-ND - Cut Tape (CT) 445-15918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R2A332M050BB |
Description | CAP CER 3300PF 100V X8R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R2A332M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R2A332K050BB | TDK | 18,493 | 445-15917-1-ND | Fr.0.18000 | Upgrade |
| CGA2B3X8R2A332M050BB | TDK | 0 | 445-15952-2-ND | Fr.0.03894 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03309 | Fr.330.90 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |



