

C1608C0G1H121K080AA | |
|---|---|
DigiKey Part Number | 445-13971-2-ND - Tape & Reel (TR) 445-13971-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H121K080AA |
Description | CAP CER 120PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H121K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A121J080AA | TDK | 35 | 445-4121-1-ND | Fr.0.09000 | Upgrade |
| C1608C0G2A121K080AA | TDK | 2,169 | 445-14006-1-ND | Fr.0.08000 | Upgrade |
| C1608C0G2E121J080AA | TDK | 749 | 445-4127-1-ND | Fr.0.09000 | Upgrade |
| C1608C0G2E121K080AA | TDK | 1,748 | 445-14034-1-ND | Fr.0.09000 | Upgrade |
| C1608NP01H121J080AA | TDK | 8,521 | 445-14058-1-ND | Fr.0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04600 | Fr.0.46 |
| 50 | Fr.0.03180 | Fr.1.59 |
| 100 | Fr.0.02740 | Fr.2.74 |
| 500 | Fr.0.02020 | Fr.10.10 |
| 1,000 | Fr.0.01797 | Fr.17.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01464 | Fr.58.56 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

