C1608X7R1H473K080AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 744
Unit Price: Fr.0.13000
Datasheet

Direct


KEMET
In Stock: 42,493
Unit Price: Fr.0.09000
Datasheet

Direct


KEMET
In Stock: 508,685
Unit Price: Fr.0.08000
Datasheet

Direct


YAGEO
In Stock: 59,240
Unit Price: Fr.0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 112,899
Unit Price: Fr.0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 902,309
Unit Price: Fr.0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 11,406
Unit Price: Fr.0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00356
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00876
Datasheet

Direct


KYOCERA AVX
In Stock: 14,730
Unit Price: Fr.0.21000
Datasheet

Direct


KYOCERA AVX
In Stock: 21,848
Unit Price: Fr.0.08000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 12,948
Unit Price: Fr.0.10000
Datasheet

Upgrade


KEMET
In Stock: 6,350
Unit Price: Fr.0.37000
Datasheet

Upgrade


KEMET
In Stock: 20,025
Unit Price: Fr.0.28000
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric)

C1608X7R1H473K080AA

DigiKey Part Number
445-C1608X7R1H473K080AATR-ND - Tape & Reel (TR)
445-C1608X7R1H473K080AACT-ND - Cut Tape (CT)
445-C1608X7R1H473K080AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1H473K080AA
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1H473K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ3E2X7R1H473K080AATDK744445-8120-1-NDFr.0.13000Upgrade
C0603C473K5RACAUTOKEMET42,493399-6820-1-NDFr.0.09000Direct
C0603C473K5RACTUKEMET508,685399-C0603C473K5RACTUCT-NDFr.0.08000Direct
CC0603KRX7R9BB473YAGEO59,240311-1427-1-NDFr.0.08000Direct
CL10B473KB8NFNCSamsung Electro-Mechanics112,8991276-2075-1-NDFr.0.08000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04200Fr.0.42
50Fr.0.02880Fr.1.44
100Fr.0.02490Fr.2.49
500Fr.0.01816Fr.9.08
1,000Fr.0.01610Fr.16.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01266Fr.50.64
8,000Fr.0.01156Fr.92.48
12,000Fr.0.01101Fr.132.12
20,000Fr.0.01040Fr.208.00
28,000Fr.0.01004Fr.281.12
40,000Fr.0.00970Fr.388.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648