1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1V105M080AC

DigiKey Part Number
445-C1608X7R1V105M080ACTR-ND - Tape & Reel (TR)
445-C1608X7R1V105M080ACCT-ND - Cut Tape (CT)
445-C1608X7R1V105M080ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1V105M080AC
Description
CAP CER 1UF 35V X7R 0603
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1V105M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1V105K080ACTDK340,729445-7414-1-NDFr.0.18000Upgrade
GMK107AB7105MAHTTaiyo Yuden2,239587-4891-1-NDFr.0.16000Direct
UMK107AB7105KA-TTaiyo Yuden0587-3247-1-NDFr.0.16000Direct
In-Stock: 135,197
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.10500Fr.1.05
50Fr.0.07540Fr.3.77
100Fr.0.06630Fr.6.63
500Fr.0.05098Fr.25.49
1,000Fr.0.04626Fr.46.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03807Fr.152.28
8,000Fr.0.03552Fr.284.16
12,000Fr.0.03425Fr.411.00
20,000Fr.0.03283Fr.656.60
28,000Fr.0.03201Fr.896.28
40,000Fr.0.03121Fr.1,248.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458