3300 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)

C1608X8R2A332M080AA

DigiKey Part Number
445-14286-2-ND - Tape & Reel (TR)
445-14286-1-ND - Cut Tape (CT)
445-14286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R2A332M080AA
Description
CAP CER 3300PF 100V X8R 0603
Customer Reference
Detailed Description
3300 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R2A332M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP02A332J080AATDK2,157445-15274-1-NDFr.0.19000Direct
C1608X8R2A332K080AATDK1,186445-3428-1-NDFr.0.11000Upgrade
VJ0603H332KXBACVishay Vitramon0VJ0603H332KXBAC-NDFr.0.03087Upgrade
In-Stock: 2,660
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06200Fr.0.62
50Fr.0.04360Fr.2.18
100Fr.0.03790Fr.3.79
500Fr.0.02830Fr.14.15
1,000Fr.0.02535Fr.25.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02034Fr.81.36
8,000Fr.0.01875Fr.150.00
12,000Fr.0.01795Fr.215.40
20,000Fr.0.01707Fr.341.40
28,000Fr.0.01656Fr.463.68
40,000Fr.0.01606Fr.642.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891