
C2012C0G1V183J060AC | |
|---|---|
DigiKey Part Number | 445-174562-2-ND - Tape & Reel (TR) 445-174562-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012C0G1V183J060AC |
Description | CAP CER 0.018UF 35V NP0 0805 |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 35V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1V183J060AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C183F5GACTU | KEMET | 3,681 | 399-C0805C183F5GACTUCT-ND | Fr.2.23000 | Upgrade |
| C0805C183J1RACTU | KEMET | 0 | 399-C0805C183J1RACTUTR-ND | Fr.0.08052 | Similar |
| C0805C183J5RACTU | KEMET | 3,987 | 399-C0805C183J5RACTUCT-ND | Fr.0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.14100 | Fr.1.41 |
| 50 | Fr.0.10280 | Fr.5.14 |
| 100 | Fr.0.09110 | Fr.9.11 |
| 500 | Fr.0.07134 | Fr.35.67 |
| 1,000 | Fr.0.06525 | Fr.65.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05411 | Fr.216.44 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

